+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10604

Screwdriver bit: hex key; HEX 4mm; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
10604
TME Symbol:
PRE-10604

Specification

Manufacturer
PROLINE
Type of screwdriver bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight90 g
EAN code5903755106049
See other products in this category: Screwdriver Bits PROLINE,
*
10604
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.11 EURGross price for quantities from 1 pcg - 3.11 EUR
Net price for quantities from 3 pcg - 2.89 EURGross price for quantities from 3 pcg - 2.89 EUR