+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10628

Screwdriver bit: Phillips; PH3; 1/4"; Overall len: 50mm; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
10628
TME Symbol:
PRE-10628

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
10pcs.
Gross weight150 g
EAN code5903755106285
See other products in this category: Screwdriver Bits PROLINE,
*
10628
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 5.13 USDGross price for quantities from 1 pcg - 5.13 USD
Net price for quantities from 3 pcg - 4.77 USDGross price for quantities from 3 pcg - 4.77 USD