+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10633

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm; 25pcs.


Manufacturer: PROLINE

Manufacturer part number:
10633
TME Symbol:
PRE-10633

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
25pcs.
Gross weight156.25 g
EAN code5903755106339
See other products in this category: Screwdriver Bits PROLINE,
*
10633
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 6.26 EURGross price for quantities from 1 pcg - 6.26 EUR
Net price for quantities from 3 pcg - 5.81 EURGross price for quantities from 3 pcg - 5.81 EUR