+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10646

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10646
TME Symbol:
PRE-10646

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of package
blister
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight22.92 g
EAN code5903755106469
See other products in this category: Screwdriver Bits PROLINE,
*
10646
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 0.98 USDGross price for quantities from 1 pcg - 0.98 USD
Net price for quantities from 3 pcg - 0.91 USDGross price for quantities from 3 pcg - 0.91 USD