+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10649

Screwdriver bit: Phillips; PH3; 1/4"; Overall len: 50mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10649
TME Symbol:
PRE-10649

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of package
blister
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
2pcs.
Gross weight33.6 g
EAN code5903755106490
See other products in this category: Screwdriver Bits PROLINE,
*
10649
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.24 EURGross price for quantities from 1 pcg - 1.24 EUR
Net price for quantities from 3 pcg - 1.15 EURGross price for quantities from 3 pcg - 1.15 EUR