+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10663

Screwdriver bit: Pozidriv®; PZ1; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10663
TME Symbol:
PRE-10663

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of package
blister
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight20.33 g
EAN code5903755106636
See other products in this category: Screwdriver Bits PROLINE,
*
10663
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 0.96 USDGross price for quantities from 1 pcg - 0.96 USD
Net price for quantities from 3 pcg - 0.89 USDGross price for quantities from 3 pcg - 0.89 USD