+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10682

Screwdriver bit: Torx®; with protection; T40H; 1/4"; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
10682
TME Symbol:
PRE-10682

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Kind of bit
with protection
Bit size
T40H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight90 g
EAN code5903755106827
See other products in this category: Screwdriver Bits PROLINE,
*
10682
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.70 EURGross price for quantities from 1 pcg - 4.70 EUR
Net price for quantities from 3 pcg - 4.36 EURGross price for quantities from 3 pcg - 4.36 EUR