+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10816

Screwdriver bit: Torx®; TX40; 1/4"; Overall len: 100mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10816
TME Symbol:
PRE-10816

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight68.5 g
EAN code5903755108166
See other products in this category: Screwdriver Bits PROLINE,
*
10816
60 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.50 USDGross price for quantities from 1 pcg - 2.50 USD
Net price for quantities from 3 pcg - 2.32 USDGross price for quantities from 3 pcg - 2.32 USD