+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10879

Screwdriver bit: Tri-Wing®; TW2; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10879
TME Symbol:
PRE-10879

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Tri-Wing®
Bit size
TW2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight22.08 g
EAN code5903755108791
See other products in this category: Screwdriver Bits PROLINE,
*
10879
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.29 EURGross price for quantities from 1 pcg - 1.29 EUR
Net price for quantities from 3 pcg - 1.20 EURGross price for quantities from 3 pcg - 1.20 EUR