+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15922

Level; L: 400mm


Manufacturer: PROLINE

Manufacturer part number:
15922
TME Symbol:
PRE-15922

Specification

Manufacturer
PROLINE
Type of tool
level
Length
0.4m
Material
aluminium
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight260.44 g
EAN code5903755159229

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
15922
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.71 EURGross price for quantities from 1 pcs - 8.71 EUR
Net price for quantities from 4 pcs - 8.08 EURGross price for quantities from 4 pcs - 8.08 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs