+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18108

Socket: 6-angles; socket spanner; HEX 8mm; 1/4"


Manufacturer: PROLINE

Manufacturer part number:
18108
TME Symbol:
PRE-18108

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight10 g
EAN code5903755181084
See other products in this category: Socket Wrenches PROLINE,
*
18108
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 3 pcs - 0.36 EURGross price for quantities from 3 pcs - 0.36 EUR