+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18152

Socket: Torx®; socket spanner; E6; square; 1/4"; 25mm

Manufacturer: PROLINE

Manufacturer part number:
18152
TME Symbol:
PRE-18152

Specification

Manufacturer
PROLINE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E6
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Gross weight11.82 g
EAN code5903755181527
See other products in this category: Socket Wrenches PROLINE,
*
18152
49 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 3 pcs - 0.38 EURGross price for quantities from 3 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts