+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18172

Wrench: rattle; 1/4"; with switch; 145mm; Teeth: 72


Manufacturer: PROLINE

Manufacturer part number:
18172
TME Symbol:
PRE-18172

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
145mm
Number of teeth
72
Tools features
ergonomic two-component handles
Gross weight129 g
EAN code5903755181725
See other products in this category: Socket Wrenches PROLINE,
*
18172
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.78 USDGross price for quantities from 1 pcs - 18.78 USD
Net price for quantities from 3 pcs - 17.43 USDGross price for quantities from 3 pcs - 17.43 USD