+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18396

Wrench: rattle; 3/8"; with switch; 200mm; Teeth: 24


Manufacturer: PROLINE

Manufacturer part number:
18396
TME Symbol:
PRE-18396

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
0.2m
Number of teeth
24
Tools features
bi-component plastic handles
Gross weight317.28 g
EAN code5903755183965
See other products in this category: Socket Wrenches PROLINE,
*
18396
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.40 EURGross price for quantities from 1 pcs - 14.40 EUR
Net price for quantities from 3 pcs - 13.38 EURGross price for quantities from 3 pcs - 13.38 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs