+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18410

Socket: 6-angles; socket spanner,impact; HEX 10mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18410
TME Symbol:
PRE-18410

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
39mm
Material
Chrom-molybdenum steel
Gross weight47.71 g
EAN code5903755184108
See other products in this category: Socket Wrenches PROLINE,
*
18410
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.64 EURGross price for quantities from 1 pcs - 2.64 EUR
Net price for quantities from 3 pcs - 2.45 EURGross price for quantities from 3 pcs - 2.45 EUR