+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18413

Socket: 6-angles; socket spanner,impact; HEX 13mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18413
TME Symbol:
PRE-18413

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
39mm
Material
Chrom-molybdenum steel
Gross weight63.75 g
EAN code5903755184139
See other products in this category: Socket Wrenches PROLINE,
*
18413
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 3 pcs - 2.64 USDGross price for quantities from 3 pcs - 2.64 USD