+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18424

Socket: 6-angles; socket spanner,impact; HEX 24mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18424
TME Symbol:
PRE-18424

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1/2"
Socket length
43mm
Material
Chrom-molybdenum steel
Gross weight150 g
EAN code5903755184245
See other products in this category: Socket Wrenches PROLINE,
*
18424
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.00 EURGross price for quantities from 1 pcs - 4.00 EUR
Net price for quantities from 3 pcs - 3.72 EURGross price for quantities from 3 pcs - 3.72 EUR