+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18428

Socket: 6-angles; socket spanner,impact; HEX 28mm; 1/2"

Manufacturer: PROLINE

Manufacturer part number:
18428
TME Symbol:
PRE-18428

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 28mm
Holder socket size - inch
1/2"
Socket length
48mm
Material
Chrom-molybdenum steel
Gross weight228.13 g
EAN code5903755184283
See other products in this category: Socket Wrenches PROLINE,
*
18428
0 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 3 pcs - 7.16 USDGross price for quantities from 3 pcs - 7.16 USD
No. of pieces (Multiplicity: 1)