+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18454

Socket: 6-angles; socket spanner,impact; HEX 24mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18454
TME Symbol:
PRE-18454

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Version
long
Gross weight241.67 g
EAN code5903755184542
See other products in this category: Socket Wrenches PROLINE,
*
18454
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.50 EURGross price for quantities from 1 pcs - 5.50 EUR
Net price for quantities from 3 pcs - 5.10 EURGross price for quantities from 3 pcs - 5.10 EUR