+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18474

Socket: Torx®-bit; impact; TX50; 1/2"; 78mm


Manufacturer: PROLINE

Manufacturer part number:
18474
TME Symbol:
PRE-18474

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
TX50
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Gross weight94.5 g
EAN code5903755184740
See other products in this category: Socket Wrenches PROLINE,
*
18474
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.34 EURGross price for quantities from 1 pcs - 4.34 EUR
Net price for quantities from 3 pcs - 4.02 EURGross price for quantities from 3 pcs - 4.02 EUR