+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18482

Reduction; impact; 1/2"; square; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18482
TME Symbol:
PRE-18482

Specification

Manufacturer
PROLINE
Type of socket accessories
reduction
Kind of wrench
impact
Socket size - inch
1/2"
Kind of holder
square
Holder socket size - inch
3/4"
Material
Chrom-vanadium-molybdenum steel
Gross weight119.2 g
EAN code5903755184825
See other products in this category: Socket Wrenches PROLINE,
*
18482
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.62 EURGross price for quantities from 1 pcs - 5.62 EUR
Net price for quantities from 3 pcs - 5.22 EURGross price for quantities from 3 pcs - 5.22 EUR