+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18508

Socket: 6-angles; socket spanner; HEX 8mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18508
TME Symbol:
PRE-18508

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight49.27 g
EAN code5903755185082
See other products in this category: Socket Wrenches PROLINE,
*
18508
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 3 pcs - 1.04 USDGross price for quantities from 3 pcs - 1.04 USD