+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18511

Socket: 6-angles; socket spanner; HEX 11mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18511
TME Symbol:
PRE-18511

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight53.67 g
EAN code5903755185112
See other products in this category: Socket Wrenches PROLINE,
*
18511
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.03 EUR
Net price for quantities from 3 pcs - 0.96 EURGross price for quantities from 3 pcs - 0.96 EUR