+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18513

Socket: 6-angles; socket spanner; HEX 13mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18513
TME Symbol:
PRE-18513

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight51.75 g
EAN code5903755185136
See other products in this category: Socket Wrenches PROLINE,
*
18513
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.03 EUR
Net price for quantities from 3 pcs - 0.97 EURGross price for quantities from 3 pcs - 0.97 EUR