+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18543

Socket: Torx®; socket spanner; E10; square; 1/2"; 38mm


Manufacturer: PROLINE

Manufacturer part number:
18543
TME Symbol:
PRE-18543

Specification

Manufacturer
PROLINE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E10
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight53.35 g
EAN code5903755185433
See other products in this category: Socket Wrenches PROLINE,
*
18543
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.57 USD