+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18545

Socket: Torx®; socket spanner; E12; square; 1/2"; 38mm


Manufacturer: PROLINE

Manufacturer part number:
18545
TME Symbol:
PRE-18545

Specification

Manufacturer
PROLINE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E12
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight49.33 g
EAN code5903755185457
See other products in this category: Socket Wrenches PROLINE,
*
18545
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 3 pcs - 1.43 EURGross price for quantities from 3 pcs - 1.43 EUR