+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18558

Socket: Torx®; socket spanner; E18; square; 1/2"; 38mm


Manufacturer: PROLINE

Manufacturer part number:
18558
TME Symbol:
PRE-18558

Specification

Manufacturer
PROLINE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E18
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight77.2 g
EAN code5903755185587
See other products in this category: Socket Wrenches PROLINE,
*
18558
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.55 GBPGross price for quantities from 1 pcs - 1.55 GBP
Net price for quantities from 3 pcs - 1.44 GBPGross price for quantities from 3 pcs - 1.44 GBP