+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18563

Socket: 12-angles; socket spanner; 12mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18563
TME Symbol:
PRE-18563

Specification

Manufacturer
PROLINE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
12mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight53 g
EAN code5903755185631
See other products in this category: Socket Wrenches PROLINE,
*
18563
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 3 pcs - 1.02 EURGross price for quantities from 3 pcs - 1.02 EUR