+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18567

Socket: 12-angles; socket spanner; 16mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18567
TME Symbol:
PRE-18567

Specification

Manufacturer
PROLINE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight50.4 g
EAN code5903755185679
See other products in this category: Socket Wrenches PROLINE,
*
18567
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.10 EURGross price for quantities from 1 pcs - 1.10 EUR
Net price for quantities from 3 pcs - 1.02 EURGross price for quantities from 3 pcs - 1.02 EUR