+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18570

Socket: 12-angles; socket spanner; 18mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18570
TME Symbol:
PRE-18570

Specification

Manufacturer
PROLINE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
18mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight79 g
EAN code5903755185709
See other products in this category: Socket Wrenches PROLINE,
*
18570
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 GBPGross price for quantities from 1 pcs - 1.05 GBP
Net price for quantities from 3 pcs - 0.98 GBPGross price for quantities from 3 pcs - 0.98 GBP