+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18595

Socket: 12-angles; socket spanner; 32mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18595
TME Symbol:
PRE-18595

Specification

Manufacturer
PROLINE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
32mm
Holder socket size - inch
1/2"
Socket length
45mm
Material
Chrom-vanadium steel
Gross weight216 g
EAN code5903755185952
See other products in this category: Socket Wrenches PROLINE,
*
18595
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 3 pcs - 3.24 USDGross price for quantities from 3 pcs - 3.24 USD