+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18650

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 55mm


Manufacturer: PROLINE

Manufacturer part number:
18650
TME Symbol:
PRE-18650

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight87.91 g
EAN code5903755186508
See other products in this category: Socket Wrenches PROLINE,
*
18650
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 3 pcs - 2.11 EURGross price for quantities from 3 pcs - 2.11 EUR