+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18658

Socket: Torx®-bit; TX25; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
18658
TME Symbol:
PRE-18658

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight63 g
EAN code5903755186584
See other products in this category: Socket Wrenches PROLINE,
*
18658
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 3 pcs - 1.71 EURGross price for quantities from 3 pcs - 1.71 EUR