+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18696

Wrench: rattle; 1/2"; with switch; 250mm; Teeth: 24


Manufacturer: PROLINE

Manufacturer part number:
18696
TME Symbol:
PRE-18696

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
0.25m
Number of teeth
24
Tools features
bi-component plastic handles
Gross weight560.77 g
EAN code5903755186966
See other products in this category: Socket Wrenches PROLINE,
*
18696
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.17 EURGross price for quantities from 1 pcs - 12.17 EUR
Net price for quantities from 3 pcs - 11.28 EURGross price for quantities from 3 pcs - 11.28 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs