+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18827

Socket: 6-angles; socket spanner; HEX 27mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18827
TME Symbol:
PRE-18827

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 27mm
Holder socket size - inch
3/4"
Socket length
52mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight237.5 g
EAN code5903755188274
See other products in this category: Socket Wrenches PROLINE,
*
18827
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 3 pcs - 5.39 USDGross price for quantities from 3 pcs - 5.39 USD