+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18836

Socket: 6-angles; socket spanner; HEX 36mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18836
TME Symbol:
PRE-18836

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 36mm
Holder socket size - inch
3/4"
Socket length
58mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight450 g
EAN code5903755188366
See other products in this category: Socket Wrenches PROLINE,
*
18836
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.70 EURGross price for quantities from 1 pcs - 7.70 EUR
Net price for quantities from 3 pcs - 7.15 EURGross price for quantities from 3 pcs - 7.15 EUR