+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18922

Socket: 6-angles; socket spanner,impact; HEX 22mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18922
TME Symbol:
PRE-18922

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 22mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
Chrom-molybdenum steel
Gross weight260.94 g
EAN code5903755189226
See other products in this category: Socket Wrenches PROLINE,
*
18922
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 3 pcs - 8.35 USDGross price for quantities from 3 pcs - 8.35 USD