+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18938

Socket: 6-angles; socket spanner,impact; HEX 38mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18938
TME Symbol:
PRE-18938

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 38mm
Holder socket size - inch
3/4"
Socket length
57mm
Material
Chrom-molybdenum steel
Gross weight483.33 g
EAN code5903755189387
See other products in this category: Socket Wrenches PROLINE,
*
18938
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.03 USDGross price for quantities from 1 pcs - 13.03 USD
Net price for quantities from 3 pcs - 12.10 USDGross price for quantities from 3 pcs - 12.10 USD