+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18946

Socket: 6-angles; socket spanner,impact; HEX 46mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18946
TME Symbol:
PRE-18946

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 46mm
Holder socket size - inch
3/4"
Socket length
62mm
Material
Chrom-molybdenum steel
Gross weight816.67 g
EAN code5903755189462
See other products in this category: Socket Wrenches PROLINE,
*
18946
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.16 USDGross price for quantities from 1 pcs - 20.16 USD
Net price for quantities from 3 pcs - 18.72 USDGross price for quantities from 3 pcs - 18.72 USD