+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18952

Socket: 6-angles; socket spanner,impact; HEX 52mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18952
TME Symbol:
PRE-18952

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 52mm
Holder socket size - inch
3/4"
Socket length
72mm
Material
Chrom-molybdenum steel
Gross weight1.15 kg
EAN code5903755189523
See other products in this category: Socket Wrenches PROLINE,
*
18952
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.87 EURGross price for quantities from 1 pcs - 26.87 EUR
Net price for quantities from 4 pcs - 24.95 EURGross price for quantities from 4 pcs - 24.95 EUR