+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18980

Socket: 6-angles; socket spanner,impact; HEX 30mm; 3/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18980
TME Symbol:
PRE-18980

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight642.86 g
EAN code5903755189806
See other products in this category: Socket Wrenches PROLINE,
*
18980
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.00 EURGross price for quantities from 1 pcs - 15.00 EUR
Net price for quantities from 3 pcs - 13.93 EURGross price for quantities from 3 pcs - 13.93 EUR