+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18984

Socket: 6-angles; socket spanner,impact; HEX 34mm; 3/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18984
TME Symbol:
PRE-18984

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 34mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight670.83 g
EAN code5903755189844
See other products in this category: Socket Wrenches PROLINE,
*
18984
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.49 EURGross price for quantities from 1 pcs - 16.49 EUR
Net price for quantities from 3 pcs - 15.31 EURGross price for quantities from 3 pcs - 15.31 EUR