+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18996

Socket: 6-angles; socket spanner,impact; HEX 46mm; 3/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18996
TME Symbol:
PRE-18996

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 46mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight1.18333 kg
EAN code5903755189967
See other products in this category: Socket Wrenches PROLINE,
*
18996
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.92 USDGross price for quantities from 1 pcs - 29.92 USD
Net price for quantities from 3 pcs - 27.78 USDGross price for quantities from 3 pcs - 27.78 USD