+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20462D

Measuring tape; L: 2m; Width: 13mm; polypropylene PP; Class: II


Manufacturer: PROLINE

Manufacturer part number:
20462D
TME Symbol:
PRE-20462D

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
2m
Width
13mm
Enclosure material
polypropylene PP
Accuracy class
II
Trade name
measure
Gross weight60.89 g
EAN code5903755192158
See other products in this category: Measuring Tools PROLINE,
*
20462D
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
Packaging method by the manufacturer:Blister = 12 pcs