+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28521

Pliers: insulated; universal; chrome-vanadium steel; 160mm


Manufacturer: PROLINE

Manufacturer part number:
28521
TME Symbol:
PRE-28521

Specification

Manufacturer
PROLINE
Type of pliers
insulated
Kind of pliers
universal
Tool material
chrome - vanadium steel
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
160mm
Conform to the norm
IEC 60900 VDE
Gross weight228.3 g
EAN code5903755285218
See other products in this category: Insulated Pliers PROLINE,
*
28521
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.03 GBPGross price for quantities from 1 pcs - 7.03 GBP
Net price for quantities from 3 pcs - 6.53 GBPGross price for quantities from 3 pcs - 6.53 GBP