+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29012

Wrench: adjustable; 2"; Overall len: 300mm


Manufacturer: PROLINE

Manufacturer part number:
29012
TME Symbol:
PRE-29012

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
300mm
Tools application
  • for pipe gripping
  • STILLSON
Gross weight1.24722 kg
EAN code5903755290120
See other products in this category: Adjustable Wrenches PROLINE,
*
29012
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.16 EURGross price for quantities from 1 pcs - 10.16 EUR
Net price for quantities from 3 pcs - 9.43 EURGross price for quantities from 3 pcs - 9.43 EUR