+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29086

Wrench: socket spanner; HEX 11mm; Chrom-vanadium steel; L: 300mm


Manufacturer: PROLINE

Manufacturer part number:
29086
TME Symbol:
PRE-29086

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Socket size
HEX 11mm
Material
Chrom-vanadium steel
Length
0.3m
Kind of handle
T
Gross weight243 g
EAN code5903755290861
See other products in this category: Socket Wrenches PROLINE,
*
29086
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.33 EURGross price for quantities from 1 pcs - 2.33 EUR
Net price for quantities from 3 pcs - 2.26 EURGross price for quantities from 3 pcs - 2.26 EUR