+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

29088

Wrench: socket spanner; HEX 13mm; Chrom-vanadium steel; L: 300mm


Manufacturer: PROLINE

Manufacturer part number:
29088
TME Symbol:
PRE-29088

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Socket size
HEX 13mm
Material
Chrom-vanadium steel
Length
0.3m
Kind of handle
T
Gross weight257.3 g
EAN code5903755290885
See other products in this category: Socket Wrenches PROLINE,
*
29088
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 3 pcs - 2.20 EURGross price for quantities from 3 pcs - 2.20 EUR