+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29318

Wrench: adjustable; Jaw capacity: 52mm; Overall len: 450mm


Manufacturer: PROLINE

Manufacturer part number:
29318
TME Symbol:
PRE-29318

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
52mm
Overall length
450mm
Key features
  • forged
  • satin
Gross weight2.2325 kg
EAN code5903755293183
See other products in this category: Adjustable Wrenches PROLINE,
*
29318
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.89 USDGross price for quantities from 1 pcs - 48.89 USD
Net price for quantities from 3 pcs - 45.40 USDGross price for quantities from 3 pcs - 45.40 USD