+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29721

Wrench: adjustable; 1 1/2"; Overall len: 420mm; for pipe gripping


Manufacturer: PROLINE

Manufacturer part number:
29721
TME Symbol:
PRE-29721

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
1 1/2"
Overall length
420mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Version
angular
Colour
red
Key features
  • forged
  • maximum bend angle 90°
Gross weight1.5 kg
EAN code5903755297211
See other products in this category: Adjustable Wrenches PROLINE,
*
29721
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.86 EURGross price for quantities from 1 pcs - 18.86 EUR
Net price for quantities from 3 pcs - 17.51 EURGross price for quantities from 3 pcs - 17.51 EUR